OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,028 In Stock | 1 : ¥7.39000 Cut Tape (CT) 250 : ¥4.81332 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
87,157 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,500 : ¥3.44152 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
153 In Stock | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.62170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,684 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
6,415 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05928 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | - | - | - | 3A | - | 2.8V ~ 22V | General Purpose | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-XFBGA, DSBGA | 20-DSBGA | ||
14,153 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥13.12287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N and P-Channel | 2:1 | Yes | - | - | 38mA | 1.5 µA | 2.5V ~ 15V | Battery Backup, Industrial/Automotive, High Current Switch | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,477 In Stock | 1 : ¥47.86000 Cut Tape (CT) 2,500 : ¥24.04019 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | - | - | 2.6A | 40 µA | 2.6V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
5,797 In Stock | 1 : ¥50.73000 Cut Tape (CT) 2,500 : ¥25.47380 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 110 µs | 13 µs | - | 18 µA | 2.5V ~ 36V | Handheld, USB Powered Supplies | -40°C ~ 125°C | Automotive | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | |||
11,028 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥0.74623 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | P-Channel | 1:1 | No | - | - | 3A | 11.6 µA | 40V | General Purpose | -65°C ~ 150°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SOT-363 | ||
8,575 In Stock 483,000 Factory | 1 : ¥5.99000 Cut Tape (CT) 3,000 : ¥2.32396 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 1.4 µs | 450 ns | - | 80 µA | 3.2V ~ 65V | - | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-26 | ||
16,472 In Stock 47,500 Factory | 1 : ¥22.00000 Cut Tape (CT) 2,500 : ¥11.02762 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
0 In Stock Check Lead Time | 1 : ¥76.18000 Cut Tape (CT) 2,500 : ¥41.60645 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:2 | Yes | - | - | 4A | 44 µA | 1.7V ~ 5.5V | Battery Backup, High Current Switch | -40°C ~ 125°C | - | - | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | |||
0 In Stock Check Lead Time | 1 : ¥5.17000 Cut Tape (CT) 4,000 : ¥1.99142 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 2:1 | Yes | - | - | 2.5A | 1.35 µA | 1.6V ~ 5.5V | General Purpose | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-583 | SOT-583 | ||
0 In Stock Check Lead Time | 1 : ¥8.78000 Cut Tape (CT) 2,500 : ¥3.62170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.77x0.77) |