ZXGD3112N7TC | ||
---|---|---|
DigiKey Part Number | ZXGD3112N7TCDITR-ND - Tape & Reel (TR) ZXGD3112N7TCDICT-ND - Cut Tape (CT) ZXGD3112N7TCDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ZXGD3112N7TC | |
Description | SYNCH MOSFET CONTROLLER SO-7 T&R | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 7-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 400 ns | |
Delay Time - OFF | 400 ns | |
Current - Output (Max) | - | |
Current - Supply | 260 µA | |
Voltage - Supply | 4V ~ 20V | |
Applications | General Purpose | |
Operating Temperature | -50°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.79000 | ¥21.79 |
10 | ¥19.54400 | ¥195.44 |
25 | ¥18.47440 | ¥461.86 |
100 | ¥16.01170 | ¥1,601.17 |
250 | ¥15.19044 | ¥3,797.61 |
500 | ¥13.63050 | ¥6,815.25 |
1,000 | ¥11.49560 | ¥11,495.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.92082 | ¥27,302.05 |
5,000 | ¥10.51026 | ¥52,551.30 |