LM66200DRLR | |
---|---|
DigiKey Part Number | 296-LM66200DRLRTR-ND - Tape & Reel (TR) 296-LM66200DRLRCT-ND - Cut Tape (CT) 296-LM66200DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM66200DRLR |
Description | IC POWER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 2:1 SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | LM66200DRLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 2:1 | |
Internal Switch(s) | Yes | |
Current - Output (Max) | 2.5A | |
Current - Supply | 1.35 µA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-583 | |
Supplier Device Package | SOT-583 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.53200 | ¥45.32 |
25 | ¥4.25920 | ¥106.48 |
100 | ¥3.47520 | ¥347.52 |
250 | ¥3.22780 | ¥806.95 |
500 | ¥2.74702 | ¥1,373.51 |
1,000 | ¥2.19754 | ¥2,197.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.79936 | ¥7,197.44 |
8,000 | ¥1.68327 | ¥13,466.16 |
12,000 | ¥1.56718 | ¥18,806.16 |
28,000 | ¥1.48592 | ¥41,605.76 |