
LM66200EVM | |
|---|---|
DigiKey Part Number | 296-LM66200EVM-ND |
Manufacturer | |
Manufacturer Product Number | LM66200EVM |
Description | EVAL BOARD FOR LM66200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM66200 - Ideal Diode Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Ideal Diode Controller |
Manufacturer Texas Instruments | Embedded No |
Packaging Box | Utilized IC / Part LM66200 |
Part Status Active | Primary Attributes 1.6V ~ 5V Input Voltage |
Type Power Management | Contents Board(s) |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥279.78000 | ¥279.78 |




