Logic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Inputs - Side 1/Side 2 | Voltage - Isolation | Common Mode Transient Immunity (Min) | Input Type | Output Type | Current - Output / Channel | Data Rate | Propagation Delay tpLH / tpHL (Max) | Rise / Fall Time (Typ) | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,850 In Stock | 1 : ¥21.98000 Cut Tape (CT) 2,500 : ¥8.29165 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 30mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
4,951 In Stock | 1 : ¥40.42000 Cut Tape (CT) 1,500 : ¥18.09702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 2500Vrms | 15kV/µs | DC | Open Collector | 25 mA | 15Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 15mA | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP | |||
1,020 In Stock | 1 : ¥40.42000 Strip | - | Strip | Active | 1 | 1/0 | 3750Vrms | 50kV/µs | - | CMOS | 10 mA | 15Mbps | 60ns, 60ns | 5ns, 5ns | 1.55V | 6mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
8,871 In Stock | 1 : ¥62.14000 Strip | - | Strip | Not For New Designs | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 15 mA | 1Mbps | 750ns, 500ns | - | 1.65V | 25mA | 4.5V ~ 20V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
2,987 In Stock | 1 : ¥62.19000 Cut Tape (CT) 1,000 : ¥30.84925 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 7500Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 5ns | 1.56V | 25mA | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.543", 13.80mm Width) | 8-LSDIP | ||
239 In Stock | 1 : ¥15.24000 Cut Tape (CT) 2,500 : ¥5.74886 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 50kV/µs | DC | Push-Pull, Totem Pole | 10 mA | 15Mbps | 60ns, 60ns | 5ns, 5ns | 1.55V | 20mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
19,911 In Stock | 1 : ¥28.71000 Cut Tape (CT) 2,500 : ¥10.83440 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Open Collector | 25 mA | 15Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 30mA | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
3,658 In Stock | 1 : ¥28.76000 Strip | - | Strip | Active | 1 | 1/0 | 3750Vrms | 50kV/µs | - | CMOS | 10 mA | 15Mbps | 60ns, 60ns | 5ns, 5ns | 1.55V | 6mA | 2.7V ~ 5.5V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
2,640 In Stock | 1 : ¥36.12000 Cut Tape (CT) 2,500 : ¥15.50536 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | 13 mA | 15Mbps | 60ns, 60ns | - | 1.55V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
4,954 In Stock | 1 : ¥40.42000 Cut Tape (CT) 1,500 : ¥18.09702 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 2/0 | 2500Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 15mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP | |||
159 In Stock | 1 : ¥41.43000 Tube | Tube | Active | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.65V | 30mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | |||
1,590 In Stock | 1 : ¥50.27000 Strip | Strip | Active | 1 | 1/0 | 3750Vrms | 100kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 15Mbps | 60ns, 60ns | - | 1.54V | 20mA | 4.5V ~ 30V | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
1,000 In Stock | 1 : ¥70.81000 Cut Tape (CT) 1,000 : ¥35.15652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 7500Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 5ns | 1.56V | 25mA | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.543", 13.80mm Width) | 8-LSDIP | ||
7,443 In Stock | 1 : ¥23.74000 Cut Tape (CT) 2,500 : ¥8.95494 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 3750Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | 2 mA | 15Mbps | 60ns, 60ns | 4ns, 4ns | 1.65V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | ||
2,354 In Stock | 1 : ¥33.09000 Strip | - | Strip | Active | 1 | 1/0 | 5000Vrms | 50kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 1Mbps | 750ns, 500ns | - | 1.56V | 20mA | 4.5V ~ 25V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | ||
700 In Stock | 1 : ¥36.12000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Open Collector | 15 mA | 1Mbps | 750ns, 500ns | - | 1.65V | 25mA | 4.5V ~ 20V | -40°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
2,364 In Stock | 1 : ¥36.63000 Cut Tape (CT) 1,500 : ¥16.40043 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 1/0 | 2500Vrms | 10kV/µs | DC | Push-Pull, Totem Pole | 2 mA | 15Mbps | 60ns, 60ns | 4ns, 4ns | 1.6V | 20mA | 4.5V ~ 5.5V | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP | |||
587 In Stock | 1 : ¥36.88000 Tube | Tube | Active | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 10ns | 1.65V | 30mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-DIP Gull Wing | |||
295 In Stock | 1 : ¥68.20000 Bulk | Bulk | Not For New Designs | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Push-Pull, Totem Pole | 25 mA | 1Mbps | 500ns, 550ns | 120ns, 90ns | 1.6V | 20mA | 4.5V ~ 20V | -40°C ~ 100°C | Surface Mount | 6-SOIC (0.268", 6.80mm Width) | 6-SDIP Gull Wing | |||
1,181 In Stock | 1 : ¥82.43000 Bulk | Bulk | Not For New Designs | 2 | 2/0 | 2500Vrms | 15kV/µs | DC | Open Collector | 25 mA | 10Mbps | 75ns, 75ns | 20ns, 5ns | 1.65V | 15mA | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SSOP | |||
541 In Stock | 1 : ¥95.40000 Strip | - | Strip | Active | 1 | 1/0 | 7500Vrms | 50kV/µs | - | CMOS | 10 mA | 15Mbps | 60ns, 60ns | 5ns, 5ns | 1.55V | 6mA | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.543", 13.80mm Width) | 8-LSDIP | ||
537 In Stock | 1 : ¥95.40000 Strip | - | Strip | Active | 1 | 1/0 | 7500Vrms | 50kV/µs | - | CMOS | 10 mA | 15Mbps | 60ns, 60ns | 5ns, 5ns | 1.55V | 6mA | 2.7V ~ 5.5V | -40°C ~ 110°C | Surface Mount | 8-SOIC (0.543", 13.80mm Width) | 8-LSDIP | ||
0 In Stock Check Lead Time | 1 : ¥33.60000 Strip | - | Strip | Active | 1 | 1/0 | 5000Vrms | 50kV/µs | DC | Open Collector, Schottky Clamped | 15 mA | 1Mbps | 750ns, 500ns | - | 1.56V | 20mA | 4.5V ~ 25V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | ||
840 In Stock | 1 : ¥34.35000 Strip | - | Strip | Active | 1 | 1/0 | 5000Vrms | 50kV/µs | DC | Push-Pull, Totem Pole | 25 mA | - | 200ns, 200ns | 25ns, 5ns | 1.56V | 20mA | 4.5V ~ 20V | -40°C ~ 125°C | Surface Mount | 5-SMD, Gull Wing | 5-LSSO | ||
780 In Stock | 1 : ¥36.12000 Tube | - | Tube | Active | 1 | 1/0 | 5000Vrms | 15kV/µs | DC | Open Collector | 15 mA | 1Mbps | 750ns, 500ns | - | 1.65V | 25mA | 4.5V ~ 20V | -40°C ~ 100°C | Through Hole | 8-DIP (0.400", 10.16mm) | 8-DIP |