PS9924-Y-F3-AX | ||
---|---|---|
DigiKey Part Number | 559-PS9924-Y-F3-AXTR-ND - Tape & Reel (TR) 559-PS9924-Y-F3-AXCT-ND - Cut Tape (CT) 559-PS9924-Y-F3-AXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS9924-Y-F3-AX | |
Description | OPTOISO 7.5KV OPN COLLECTOR 8DIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 7500Vrms 1 Channel 15kV/µs CMTI 8-LSDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.80000 | ¥62.80 |
10 | ¥45.52900 | ¥455.29 |
100 | ¥37.62100 | ¥3,762.10 |
500 | ¥32.94806 | ¥16,474.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥31.15094 | ¥31,150.94 |
2,000 | ¥30.43209 | ¥60,864.18 |