RV1S9960ACCSP-10YC#SC0 | ||
---|---|---|
DigiKey Part Number | RV1S9960ACCSP-10YC#SC0-ND | |
Manufacturer | ||
Manufacturer Product Number | RV1S9960ACCSP-10YC#SC0 | |
Description | HI-SPEED OPTOCPLR 8PIN LSDIP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 15Mbps CMOS 7500Vrms 1 Channel 50kV/µs CMTI 8-LSDIP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 7500Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | - | |
Output Type | CMOS | |
Current - Output / Channel | 10 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 5ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 6mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.543", 13.80mm Width) | |
Supplier Device Package | 8-LSDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.31000 | ¥96.31 |
10 | ¥69.81200 | ¥698.12 |
100 | ¥57.68900 | ¥5,768.90 |
500 | ¥50.52368 | ¥25,261.84 |
1,000 | ¥47.76793 | ¥47,767.93 |