PS9123-F3-AX | ||
---|---|---|
DigiKey Part Number | 559-1067-2-ND - Tape & Reel (TR) 559-1067-1-ND - Cut Tape (CT) 559-1067-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS9123-F3-AX | |
Description | OPTOISO 3.75KV PUSH PULL 5SO | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 3750Vrms 1 Channel 15kV/µs CMTI 5-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | PS9123-F3-AX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 13 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.47000 | ¥36.47 |
10 | ¥25.78100 | ¥257.81 |
100 | ¥21.11610 | ¥2,111.61 |
500 | ¥17.80140 | ¥8,900.70 |
1,000 | ¥16.32816 | ¥16,328.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.65294 | ¥39,132.35 |
5,000 | ¥15.34601 | ¥76,730.05 |