RV1S9213ACCSP-10YV#SC0 | ||
---|---|---|
DigiKey Part Number | 559-RV1S9213ACCSP-10YV#SC0-ND | |
Manufacturer | ||
Manufacturer Product Number | RV1S9213ACCSP-10YV#SC0 | |
Description | OPTO COUPLER IN 5PIN SSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 1Mbps Open Collector, Schottky Clamped 5000Vrms 1 Channel 50kV/µs CMTI 5-LSSO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 50kV/µs | |
Input Type | DC | |
Output Type | Open Collector, Schottky Clamped | |
Current - Output / Channel | 15 mA | |
Data Rate | 1Mbps | |
Propagation Delay tpLH / tpHL (Max) | 750ns, 500ns | |
Rise / Fall Time (Typ) | - | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, Gull Wing | |
Supplier Device Package | 5-LSSO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥23.97900 | ¥239.79 |
100 | ¥19.63970 | ¥1,963.97 |
500 | ¥16.55648 | ¥8,278.24 |
1,000 | ¥15.18633 | ¥15,186.33 |
2,000 | ¥14.55834 | ¥29,116.68 |
5,000 | ¥14.27285 | ¥71,364.25 |