PS9851-1-F3-AX | ||
---|---|---|
DigiKey Part Number | 559-PS9851-1-F3-AXTR-ND - Tape & Reel (TR) 559-PS9851-1-F3-AXCT-ND - Cut Tape (CT) 559-PS9851-1-F3-AXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PS9851-1-F3-AX | |
Description | OPTOISO 2.5KV PUSH PULL 8SSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Logic Output Optoisolator 15Mbps Push-Pull, Totem Pole 2500Vrms 1 Channel 10kV/µs CMTI 8-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Input Type | DC | |
Output Type | Push-Pull, Totem Pole | |
Current - Output / Channel | 2 mA | |
Data Rate | 15Mbps | |
Propagation Delay tpLH / tpHL (Max) | 60ns, 60ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.98000 | ¥36.98 |
10 | ¥26.13800 | ¥261.38 |
100 | ¥21.41110 | ¥2,141.11 |
500 | ¥18.05030 | ¥9,025.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥16.55653 | ¥24,834.79 |
3,000 | ¥15.87184 | ¥47,615.52 |