Photodiodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Wavelength | Color - Enhanced | Spectral Range | Diode Type | Responsivity @ nm | Response Time | Voltage - DC Reverse (Vr) (Max) | Current - Dark (Typ) | Active Area | Viewing Angle | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
185,294 In Stock | 1 : ¥5.36000 Cut Tape (CT) 6,000 : ¥2.10379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 750nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 30° | -40°C ~ 100°C | Automotive | AEC-Q101 | Surface Mount | 2-SMD, Gull Wing | ||
28,807 In Stock | 1 : ¥9.18000 Cut Tape (CT) 2,000 : ¥3.09776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 900nm | - | 750nm ~ 1100nm | PIN | - | 5ns | 20 V | 1nA | 1mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 3-SMD, Gull Wing | ||
48,610 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 120° | -40°C ~ 100°C | - | - | Through Hole | Radial, Side View | ||
17,646 In Stock | 1 : ¥9.61000 Cut Tape (CT) 1,500 : ¥3.40987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 400nm ~ 1100nm | PIN | - | 20ns | 32 V | 2nA | 7mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
43,740 In Stock | 1 : ¥9.78000 Cut Tape (CT) 1,500 : ¥3.47839 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 880nm | - | 730nm ~ 1100nm | PIN | - | 20ns | 16 V | 2nA | 7.02mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
10,510 In Stock | 1 : ¥14.37000 Cut Tape (CT) 1,500 : ¥5.09614 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 4-SMD, No Lead | ||
4,919 In Stock | 1 : ¥15.81000 Cut Tape (CT) 1,000 : ¥5.60094 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 30ns | 20 V | 200pA | 7.5mm² | 130° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-SMD, No Lead | ||
1,512 In Stock | 1 : ¥15.98000 Cut Tape (CT) 3,000 : ¥6.02679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 660nm | Blue | 400nm ~ 1100nm | PIN | - | 50ns | 50 V | 2nA | 1.66mm² | 120° | -40°C ~ 80°C | - | - | Surface Mount | 1206 (3216 Metric) | ||
13,232 In Stock | 1 : ¥19.21000 Cut Tape (CT) 5,000 : ¥7.07616 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 850nm | - | 350nm ~ 1100nm | PIN | - | 70ns | 20 V | 10nA (Max) | 4.5mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 8-SMD, No Lead | ||
17,521 In Stock | 1 : ¥37.66000 Bulk | - | Bulk | Active | 920nm | - | 550nm ~ 1040nm | PIN | - | - | 10 V | 2nA | 7.5mm² | 100° | -40°C ~ 125°C | - | - | Through Hole | Radial, Lensed Metal Can, 2 Lead | ||
4,304 In Stock | 1 : ¥350.29000 Cut Tape (CT) 3,000 : ¥212.68275 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 420nm | - | 200nm ~ 900nm | Avalanche | - | 250ps | 24.7 V | 7.5µA | 36.85mm² | - | -40°C ~ 85°C | - | - | Surface Mount | 36-WBGA | |||
7,898 In Stock | 1 : ¥2.04000 Cut Tape (CT) 3,000 : ¥0.45867 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Infrared (NIR)/Red | 700nm ~ 1100nm | - | - | 6µs | 32 V | 1nA (Max) | - | - | -40°C ~ 85°C | - | - | Surface Mount | 1206 (3216 Metric) | ||
36,678 In Stock | 1 : ¥2.98000 Bulk | - | Bulk | Active | 900nm | - | - | - | - | 50ns | 30 V | 30nA (Max) | - | 60° | -40°C ~ 85°C | - | - | Through Hole | Radial | ||
44,298 In Stock | 1 : ¥3.66000 Cut Tape (CT) 3,000 : ¥0.92077 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 920nm | - | 780nm ~ 1050nm | PIN | - | 100ns | 60 V | 1nA | 0.23mm² | 150° | -40°C ~ 100°C | - | - | Surface Mount, Right Angle | 2-SMD, No Lead | ||
462,694 In Stock | 1 : ¥6.72000 Cut Tape (CT) 1,000 : ¥3.00694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 430nm ~ 1100nm | PIN | - | 100ns | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
15,193 In Stock | 1 : ¥6.89000 Bulk | - | Bulk | Active | 950nm | - | 870nm ~ 1050nm | PIN | - | - | 60 V | 2nA | 7.5mm² | 130° | -40°C ~ 100°C | - | - | Through Hole | 2-DIP (0.200", 5.10mm) | ||
22,219 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥2.78845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 820nm | - | 350nm ~ 1070nm | PIN | - | 60ns | 20 V | 5nA | 0.23mm² | 140° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 0805 (2012 Metric) | ||
1,646 In Stock | 1 : ¥9.78000 Cut Tape (CT) 1,500 : ¥3.47839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 300nm ~ 1100nm | PIN | - | 40ns | 20 V | 1nA | 7.02mm² | 120° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead | |||
26,809 In Stock | 1 : ¥10.03000 Cut Tape (CT) 1,000 : ¥3.55528 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 730nm ~ 1100nm | PIN | - | 50ns | 32 V | 30nA | 6.5mm² | 120° | -25°C ~ 85°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
630 In Stock | 1 : ¥10.12000 Cut Tape (CT) 1,500 : ¥3.59614 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 950nm | Blue | 300nm ~ 1100nm | PIN | 0.20 A/W @ 400nm | 65ns, 70ns, 1.2µs, 1.6µs | 16 V | 1nA | 8.12mm² | 120° | -40°C ~ 125°C | - | - | Surface Mount | 2-SMD, No Lead | |||
13,294 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥6.13837 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | Blue | 350nm ~ 1100nm | PIN | - | 40ns | 25 V | 2nA | 7.7mm² | 130° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, No Lead | ||
2,305 In Stock | 1 : ¥15.39000 Cut Tape (CT) 1,500 : ¥6.12307 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 570nm | - | 400nm ~ 900nm | PIN | - | 200µs | 6 V | 100pA | 7.02mm² | 120° | -40°C ~ 100°C | - | - | Surface Mount | 2-SMD, Gull Wing | ||
158 In Stock | 1 : ¥64.09000 Bulk | - | Bulk | Active | 525nm | Blue/Green | 410nm ~ 580nm | - | 0.3 A/W @ 525nm | - | 5 V | 5pA | - | 110° | -20°C ~ 85°C | - | - | Through Hole | - | ||
137 In Stock | 1 : ¥14.20000 Cut Tape (CT) 1,000 : ¥5.02403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 940nm | - | 790nm ~ 1050nm | PIN | - | 100ns | 20 V | 2nA | 7.5mm² | 65° | -40°C ~ 110°C | Automotive | AEC-Q101 | Surface Mount | 4-SMD, No Lead Exposed Pad | ||
2,472 In Stock | 1 : ¥16.92000 Cut Tape (CT) 3,000 : ¥5.70571 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 930nm | Blue/Green | 400nm ~ 1100nm | PIN | - | 93ns | 16 V | 200pA | 3.4mm² | 130° | -40°C ~ 85°C | - | - | Surface Mount | 2-SMD, No Lead |