Ambient Light, IR, UV Sensors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Wavelength | Proximity Detection | Output Type | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Bulk | Obsolete | Ambient | 700nm | No | Voltage | 4.5V ~ 5.5V | -20°C ~ 75°C | Through Hole, Right Angle | 3-SIP, Side View | LSTFR 103-002 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Ambient | 580nm | No | Current | 1.5V ~ 6V | -30°C ~ 85°C | Surface Mount | 4-SOIC (0.087", 2.20mm Width) | 4-SMD | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Ambient | 700nm | No | Voltage | 4.5V ~ 5.5V | -20°C ~ 75°C | Through Hole, Right Angle | Radial - 3 Leads | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Ambient | 560nm | No | Current | 1.4V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 6-SMD, No Lead | - | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Ambient | 580nm | No | Current | 1.5V ~ 6V | -30°C ~ 85°C | Surface Mount | 4-SOIC (0.087", 2.20mm Width) | 4-SMD | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Ambient | 580nm | No | Current | 1.5V ~ 6V | -30°C ~ 85°C | Through Hole | Radial | Radial Lead | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Ambient | 560nm | No | Current | 1.5V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 0805 (2012 Metric) | - | ||
0 In Stock | Obsolete | - | Tape & Box (TB) | Obsolete | Ambient | 580nm | No | Current | 1.5V ~ 6V | -30°C ~ 85°C | Through Hole | Radial | Radial Lead | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Ambient | 560nm | No | Current | 1.4V ~ 5.5V | -30°C ~ 85°C | Surface Mount | 6-SMD, No Lead | - |