AMS302T | ||
---|---|---|
DigiKey Part Number | 255-3514-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | AMS302T | |
Description | SENSOR OPT 580NM AMBIENT RADIAL | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 580nm Current Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | AMS302T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 580nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Supplier Device Package | Radial Lead | |
Base Product Number |