AMS402Y | ||
---|---|---|
DigiKey Part Number | 255-3501-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AMS402Y | |
Description | SENSOR OPT 560NM AMBIENT 0805 | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 560nm Current 0805 (2012 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.5V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Base Product Number |