PNA4603H00LB | ||
---|---|---|
DigiKey Part Number | PNA4603H00LB-ND | |
Manufacturer | ||
Manufacturer Product Number | PNA4603H00LB | |
Description | SENSOR OPT 700NM AMBIENT | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 700nm Voltage Radial - 3 Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 700nm | |
Proximity Detection | No | |
Output Type | Voltage | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Base Product Number |