AMS104Y | ||
---|---|---|
DigiKey Part Number | 255-1848-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | AMS104Y | |
Description | SENSOR OPT 580NM AMBIENT 4SMD | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 580nm Current 4-SOIC (0.087", 2.20mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 580nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.5V ~ 6V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.087", 2.20mm Width) | |
Supplier Device Package | 4-SMD | |
Base Product Number |