PNA4K01F | ||
---|---|---|
DigiKey Part Number | PNA4K01FTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | PNA4K01F | |
Description | SENSOR OPT 560NM AMBIENT 6SMD | |
Customer Reference | ||
Detailed Description | Optical Sensor Ambient 560nm Current 6-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Ambient | |
Wavelength | 560nm | |
Proximity Detection | No | |
Output Type | Current | |
Voltage - Supply | 1.4V ~ 5.5V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |