CD74HC123M96 | |
---|---|
DigiKey Part Number | 296-14508-2-ND - Tape & Reel (TR) 296-14508-1-ND - Cut Tape (CT) 296-14508-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC123M96 |
Description | IC MULTIVIBRATOR 25NS 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 25 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC123M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 2 | |
Schmitt Trigger Input | No | |
Propagation Delay | 25 ns | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.43000 | ¥4.43 |
10 | ¥3.79300 | ¥37.93 |
25 | ¥3.54000 | ¥88.50 |
100 | ¥2.83220 | ¥283.22 |
250 | ¥2.62996 | ¥657.49 |
500 | ¥2.22538 | ¥1,112.69 |
1,000 | ¥1.71961 | ¥1,719.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.56792 | ¥3,919.80 |
5,000 | ¥1.46675 | ¥7,333.75 |
12,500 | ¥1.36560 | ¥17,070.00 |
25,000 | ¥1.29479 | ¥32,369.75 |
62,500 | ¥1.26444 | ¥79,027.50 |