Connector Header Through Hole 2 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position
0039296028
0039296028

0039296028

DigiKey Part Number
WM23820-ND
Manufacturer
Manufacturer Product Number
0039296028
Description
CONN HEADER VERT 2POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position
Datasheet
 Datasheet
EDA/CAD Models
0039296028 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Locking Ramp
Mfr
Contact Length - Post
0.138" (3.50mm)
Series
Insulation Height
0.504" (12.80mm)
Packaging
Bulk
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
2
Insulation Material
Polyamide (PA66), Nylon 6/6
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Contact Finish Thickness - Post
100.0µin (2.54µm)
Shrouding
Shrouded - 4 Wall
Applications
General Purpose, Industrial, Telecommunications
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,813
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.66000¥11.66
10¥9.90700¥99.07
100¥8.41720¥841.72
500¥7.51280¥3,756.40
1,200¥7.06278¥8,475.34
6,000¥6.30500¥37,830.00
10,800¥6.04914¥65,330.71
Manufacturers Standard Package