Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC14M96

DigiKey Part Number
296-9179-2-ND - Tape & Reel (TR)
296-9179-1-ND - Cut Tape (CT)
296-9179-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HC14M96
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC14M96 Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
5.2mA, 5.2mA
Series
Input Logic Level - Low
0.3V ~ 1.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 4.2V
Part Status
Active
Max Propagation Delay @ V, Max CL
23ns @ 6V, 50pF
Logic Type
Operating Temperature
-55°C ~ 125°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SOIC
Features
Schmitt Trigger
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28,713
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.64000¥3.64
10¥2.51400¥25.14
25¥2.23960¥55.99
100¥1.94100¥194.10
250¥1.79788¥449.47
500¥1.71188¥855.94
1,000¥1.64490¥1,644.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.69560¥4,239.00
5,000¥1.64679¥8,233.95
7,500¥1.62234¥12,167.55
12,500¥1.59526¥19,940.75
17,500¥1.57943¥27,640.02
25,000¥1.56421¥39,105.25
Manufacturers Standard Package