
CD74HC02M96 | |
|---|---|
DigiKey Part Number | 296-31560-2-ND - Tape & Reel (TR) 296-31560-1-ND - Cut Tape (CT) 296-31560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC02M96 |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC02M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.30100 | ¥23.01 |
| 25 | ¥2.04480 | ¥51.12 |
| 100 | ¥1.76730 | ¥176.73 |
| 250 | ¥1.63372 | ¥408.43 |
| 500 | ¥1.55332 | ¥776.66 |
| 1,000 | ¥1.48725 | ¥1,487.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.41738 | ¥3,543.45 |
| 5,000 | ¥1.37528 | ¥6,876.40 |
| 7,500 | ¥1.35421 | ¥10,156.57 |
| 12,500 | ¥1.33085 | ¥16,635.62 |
| 17,500 | ¥1.31719 | ¥23,050.83 |
| 25,000 | ¥1.30406 | ¥32,601.50 |





