CD74HC08M96 | ||
---|---|---|
DigiKey Part Number | 296-14506-2-ND - Tape & Reel (TR) 296-14506-1-ND - Cut Tape (CT) 296-14506-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CD74HC08M96 | |
Description | IC GATE AND 4CH 2-INP 14SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | AND Gate IC 4 Channel 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | CD74HC08M96 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 6V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.92300 | ¥29.23 |
25 | ¥2.72880 | ¥68.22 |
100 | ¥2.18290 | ¥218.29 |
250 | ¥2.02672 | ¥506.68 |
500 | ¥1.71510 | ¥857.55 |
1,000 | ¥1.32523 | ¥1,325.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.20832 | ¥3,020.80 |
5,000 | ¥1.13036 | ¥5,651.80 |
12,500 | ¥1.05241 | ¥13,155.12 |
25,000 | ¥0.99784 | ¥24,946.00 |
62,500 | ¥0.97445 | ¥60,903.12 |