21458-24-2-0500-0104-1-TS | ||
---|---|---|
DigiKey Part Number | CN200BR-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 21458-24-2-0500-0104-1-TS | |
Description | CABLE 2COND 24AWG BLK/RED 500' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 24 AWG 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 11/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.114" (2.89mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,302.84000 | ¥1,302.84 |
5 | ¥1,035.34600 | ¥5,176.73 |
10 | ¥941.22800 | ¥9,412.28 |
25 | ¥827.29120 | ¥20,682.28 |
50 | ¥748.02920 | ¥37,401.46 |
100 | ¥643.99870 | ¥64,399.87 |