2725-2828-BL-01000-A | ||
---|---|---|
DigiKey Part Number | CN230B-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 2725-2828-BL-01000-A | |
Description | CABLE 4COND 28AWG BLK SHLD 1000' | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 4 (1 Pair + 2) Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (1 Pair + 2) | |
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.150" (3.81mm) | |
Shield Type | Foil, Braid | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | UL Style 2725 | |
Features | Drain Wire | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | USB 2.0 | |
Jacket (Insulation) Thickness | 0.0264" (0.671mm) | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum Alloy | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,931.79000 | ¥1,931.79 |
3 | ¥1,787.16667 | ¥5,361.50 |
5 | ¥1,725.19400 | ¥8,625.97 |
7 | ¥1,683.86714 | ¥11,787.07 |
10 | ¥1,642.54700 | ¥16,425.47 |
25 | ¥1,539.23880 | ¥38,480.97 |
50 | ¥1,456.59660 | ¥72,829.83 |