Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

770-10040-00100

DigiKey Part Number
1175-1449-ND
Manufacturer
Manufacturer Product Number
770-10040-00100
Description
CABLE STEREO 3.5MM MALE-MALE 1M
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels
Stereo (3 Conductor, TRS)
Manufacturer
CNC Tech
Length
3.3' (1.00m)
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
1st Connector
Phone Plug, 3.5mm (1/8")
Usage
Headphones, Patch Cable
2nd Connector
Phone Plug, 3.5mm (1/8")
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,433
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.49000¥33.49
10¥28.47400¥284.74
30¥26.34833¥790.45
50¥25.41540¥1,270.77
100¥24.20050¥2,420.05
250¥22.68528¥5,671.32
500¥21.60272¥10,801.36
1,000¥20.57211¥20,572.11
2,500¥19.28553¥48,213.83
Manufacturers Standard Package