IIS3DWBTR | |
---|---|
DigiKey Part Number | 497-IIS3DWBTR-ND - Tape & Reel (TR) 497-IIS3DWBCT-ND - Cut Tape (CT) 497-IIS3DWBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IIS3DWBTR |
Description | ULTRA-WIDE BANDWIDTH, LOW-NOISE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 5kHz 14-LGA (2.5x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g, 16g | |
Sensitivity (LSB/g) | 16393 (±2g) ~ 2049 (±16g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 5kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.1V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFLGA Module | |
Supplier Device Package | 14-LGA (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥192.35000 | ¥192.35 |
10 | ¥152.25100 | ¥1,522.51 |
25 | ¥144.23480 | ¥3,605.87 |
100 | ¥124.20330 | ¥12,420.33 |
500 | ¥116.19002 | ¥58,095.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥100.61931 | ¥503,096.55 |