RB1-125BAG1A

DigiKey Part Number
1278-1011-ND
Manufacturer
Manufacturer Product Number
RB1-125BAG1A
Description
CONN JACK 1PORT 100 BASE-T PCB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1 Port RJ45Through Hole 10/100 Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
RB1-125BAG1A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WIZnet
Series
-
Packaging
Tray
Part Status
Active
Connector Type
RJ45
Number of Ports
1
Number of Rows
1
Applications
10/100 Base-T, AutoMDIX
Mounting Type
Through Hole
Orientation
90° Angle (Right)
Termination
Solder
Height Above Board
0.525" (13.33mm)
LED Color
Green - Yellow
Number of Cores per Jack
4
Shielding
Shielded, EMI Finger
Features
Board Lock
Tab Direction
Down
Contact Material
Phosphor Bronze
Contact Finish
Gold
Operating Temperature
0°C ~ 70°C
Contact Finish Thickness
Flash
Shield Material
Stainless Steel
Housing Material
Thermoplastic
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.08000¥28.08
10¥25.48300¥254.83
25¥24.13720¥603.43
40¥23.57475¥942.99
80¥22.45200¥1,796.16
420¥19.64583¥8,251.25
840¥17.40054¥14,616.45
1,260¥16.96981¥21,381.96
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.