CAT811TTBI-GT3 | ||
---|---|---|
DigiKey Part Number | CAT811TTBI-GT3OSTR-ND - Tape & Reel (TR) CAT811TTBI-GT3OSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CAT811TTBI-GT3 | |
Description | IC SUPERVISOR 1 CHANNEL SOT143 | |
Customer Reference | ||
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4 | |
Datasheet | Datasheet | |
EDA/CAD Models | CAT811TTBI-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.08V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥5.52000 | ¥55.20 |
25 | ¥5.18360 | ¥129.59 |
100 | ¥3.92830 | ¥392.83 |
250 | ¥3.34364 | ¥835.91 |
500 | ¥3.17632 | ¥1,588.16 |
1,000 | ¥2.42407 | ¥2,424.07 |