
09200-71-BBGB00 | |
|---|---|
DigiKey Part Number | 1849-09200-71-BBGB00-ND |
Manufacturer | |
Manufacturer Product Number | 09200-71-BBGB00 |
Description | MINI JUMPER, SHUNT, 2.54MM, OPEN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | METZ CONNECT USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.236" (6.00mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Material Flammability Rating | - | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.37700 | ¥3.77 |
| 25 | ¥0.35080 | ¥8.77 |
| 50 | ¥0.33500 | ¥16.75 |
| 100 | ¥0.31920 | ¥31.92 |
| 250 | ¥0.29952 | ¥74.88 |
| 500 | ¥0.28498 | ¥142.49 |
| 1,000 | ¥0.27139 | ¥271.39 |
| 2,500 | ¥0.25436 | ¥635.90 |











