ICS-43434 | ||
---|---|---|
DigiKey Part Number | 1428-1066-2-ND - Tape & Reel (TR) 1428-1066-1-ND - Cut Tape (CT) 1428-1066-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICS-43434 | |
Description | MICROPHONE MEMS DIGITAL I2S OMNI | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 60 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.65 V ~ 3.63 V Omnidirectional (-26 ±1dB @ 94dB SPL) Solder Pads | |
Datasheet | Datasheet | |
EDA/CAD Models | ICS-43434 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, I2S | |
Direction | Omnidirectional | |
Frequency Range | 60 Hz ~ 20 kHz | |
Sensitivity | -26 ±1dB @ 94dB SPL | |
S/N Ratio | 64dB | |
Voltage Range | 1.65 V ~ 3.63 V | |
Current - Supply | 550 µA | |
Port Location | Bottom | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.039" (0.98mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥14.91600 | ¥149.16 |
25 | ¥14.15960 | ¥353.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥14.16112 | ¥141,611.20 |