20 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional ( -26dB ±1dB ) Solder Pads
DMM-4026-B-I2S-R-view2
MEMS Microphones

DMM-4026-B-I2S-R

DigiKey Part Number
668-DMM-4026-B-I2S-RTR-ND - Tape & Reel (TR)
668-DMM-4026-B-I2S-RCT-ND - Cut Tape (CT)
668-DMM-4026-B-I2S-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMM-4026-B-I2S-R
Description
MIC MEMS DIGITAL I2S OMNI -26DB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
20 Hz ~ 20 kHz Digital, I2S Microphone MEMS (Silicon) 1.5 V ~ 3.6 V Omnidirectional (-26dB ±1dB) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
DMM-4026-B-I2S-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
S/N Ratio
64dB
Manufacturer
PUI Audio, Inc.
Voltage - Rated
1.8 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage Range
1.5 V ~ 3.6 V
Part Status
Active
Current - Supply
1 mA
Type
MEMS (Silicon)
Port Location
Bottom
Output Type
Digital, I2S
Termination
Solder Pads
Direction
Omnidirectional
Size / Dimension
0.157" L x 0.118" W (4.00mm x 3.00mm)
Frequency Range
20 Hz ~ 20 kHz
Height (Max)
0.043" (1.10mm)
Sensitivity
-26dB ±1dB
Shape
Rectangular
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,959
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.31000¥24.31
10¥19.07900¥190.79
25¥17.37680¥434.42
50¥16.20420¥810.21
100¥15.12250¥1,512.25
250¥14.67760¥3,669.40
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,250¥12.61975¥15,774.69
2,500¥11.99150¥29,978.75
Manufacturers Standard Package