MEMS-KIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MEMS-KIT

DigiKey Part Number
1428-1134-KIT-ND
Manufacturer
Manufacturer Product Number
MEMS-KIT
Description
MEMS MIC DESIGN KIT
Customer Reference
Detailed Description
Microphone Kit 30 Pieces (6 Values - 5 Each) Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK InvenSense
Series
-
Packaging
Book
Part Status
Active
Kit Type
Microphone
Quantity
30 Pieces (6 Values - 5 Each)
Mounting Type
Surface Mount
Specifications
MEMS (Silicon)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Book
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥561.91000¥561.91
5¥520.56200¥2,602.81
Manufacturers Standard Package