MMICT5838-00-012 | |
---|---|
DigiKey Part Number | 1428-MMICT5838-00-012TR-ND - Tape & Reel (TR) 1428-MMICT5838-00-012CT-ND - Cut Tape (CT) 1428-MMICT5838-00-012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMICT5838-00-012 |
Description | MIC MEMS DIGITAL PDM OMNI -41DB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 Hz ~ 20 kHz Digital, PDM Microphone MEMS (Silicon) 1.65 V ~ 1.98 V Omnidirectional (-41dB ±1dB @ 94dB SPL) Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MEMS (Silicon) | |
Output Type | Digital, PDM | |
Direction | Omnidirectional | |
Frequency Range | 27 Hz ~ 20 kHz | |
Sensitivity | -41dB ±1dB @ 94dB SPL | |
S/N Ratio | 68dB | |
Voltage - Rated | 1.8 V | |
Voltage Range | 1.65 V ~ 1.98 V | |
Current - Supply | 330 µA | |
Port Location | Bottom | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.138" L x 0.104" W (3.50mm x 2.65mm) | |
Height (Max) | 0.044" (1.11mm) | |
Shape | Rectangular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.05000 | ¥19.05 |
10 | ¥15.81900 | ¥158.19 |
25 | ¥14.61280 | ¥365.32 |
50 | ¥13.73420 | ¥686.71 |
100 | ¥12.88950 | ¥1,288.95 |
250 | ¥12.00336 | ¥3,000.84 |
500 | ¥11.05224 | ¥5,526.12 |
1,000 | ¥10.76163 | ¥10,761.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥10.02435 | ¥100,243.50 |