TMS320F28379DZWTT

DigiKey Part Number
296-48453-ND
Manufacturer
Manufacturer Product Number
TMS320F28379DZWTT
Description
IC MCU 32BIT 1MB FLASH 337NFBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
C28x C2000™ C28x Delfino™, Functional Safety (FuSa) Microcontroller IC 32-Bit Dual-Core 200MHz 1MB (512K x 16) FLASH 337-NFBGA (16x16)
Datasheet
 Datasheet
EDA/CAD Models
TMS320F28379DZWTT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
C28x
Core Size
32-Bit Dual-Core
Speed
200MHz
Connectivity
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, uPP, UART/USART, USB
Peripherals
DMA, POR, PWM, WDT
Number of I/O
169
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
102K x 16
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.47V
Data Converters
A/D 24x12b, 12x16b; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
337-NFBGA (16x16)
Package / Case
337-LFBGA
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥186.52000¥186.52
10¥172.01000¥1,720.10
25¥164.28200¥4,107.05
90¥146.88800¥13,219.92
270¥140.12322¥37,833.27
450¥133.35867¥60,011.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.