
TPS62130AQRGTRQ1 | |
|---|---|
DigiKey Part Number | 296-40834-2-ND - Tape & Reel (TR) 296-40834-1-ND - Cut Tape (CT) 296-40834-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62130AQRGTRQ1 |
Description | IC REG BUCK ADJ 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62130AQRGTRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.5MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 16-VQFN (3x3) |
Voltage - Input (Max) 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62130AQRGTTQ1 | Texas Instruments | 1,320 | 296-37878-1-ND | ¥30.85000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.31000 | ¥24.31 |
| 10 | ¥18.19400 | ¥181.94 |
| 25 | ¥16.64920 | ¥416.23 |
| 100 | ¥14.95710 | ¥1,495.71 |
| 250 | ¥14.14932 | ¥3,537.33 |
| 500 | ¥13.88036 | ¥6,940.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.76711 | ¥38,301.33 |
| 6,000 | ¥12.52497 | ¥75,149.82 |








