
TMP101NAQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-36492-2-ND - Tape & Reel (TR) 296-36492-1-ND - Cut Tape (CT) 296-36492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP101NAQDBVRQ1 |
Description | SENSOR DIGITAL -55C-125C SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 11 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP101NAQDBVRQ1 Models |
Category | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Manufacturer Texas Instruments | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Sensor Type Digital, Local | Grade Automotive |
Sensing Temperature - Local -55°C ~ 125°C | Qualification AEC-Q100 |
Output Type I2C/SMBus | Package / Case SOT-23-6 |
Voltage - Supply 2.7V ~ 5.5V | Supplier Device Package SOT-23-6 |
Resolution 11 b | Base Product Number |
Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.52000 | ¥18.52 |
| 5 | ¥16.45800 | ¥82.29 |
| 10 | ¥15.68800 | ¥156.88 |
| 25 | ¥14.77360 | ¥369.34 |
| 50 | ¥14.14840 | ¥707.42 |
| 100 | ¥13.57850 | ¥1,357.85 |
| 500 | ¥12.43030 | ¥6,215.15 |
| 1,000 | ¥12.00291 | ¥12,002.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥11.39724 | ¥34,191.72 |
| 6,000 | ¥11.05558 | ¥66,333.48 |











