TL7700CPSR | |
---|---|
DigiKey Part Number | 296-8015-2-ND - Tape & Reel (TR) 296-8015-1-ND - Cut Tape (CT) 296-8015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL7700CPSR |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL7700CPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 10µs Maximum Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.25700 | ¥282.57 |
25 | ¥26.71640 | ¥667.91 |
100 | ¥23.15280 | ¥2,315.28 |
250 | ¥21.96560 | ¥5,491.40 |
500 | ¥19.70982 | ¥9,854.91 |
1,000 | ¥16.62270 | ¥16,622.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.79154 | ¥31,583.08 |