
SN74LVC240APWR | |
|---|---|
DigiKey Part Number | 296-8498-2-ND - Tape & Reel (TR) 296-8498-1-ND - Cut Tape (CT) 296-8498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC240APWR |
Description | IC BUFF 1.65V/3.6V 20-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC240APWR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC240AT20-13 | Diodes Incorporated | 4,372 | 31-74LVC240AT20-13CT-ND | ¥3.56000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.44000 | ¥7.44 |
| 10 | ¥5.31800 | ¥53.18 |
| 25 | ¥4.79320 | ¥119.83 |
| 100 | ¥4.21360 | ¥421.36 |
| 250 | ¥3.93716 | ¥984.29 |
| 500 | ¥3.77078 | ¥1,885.39 |
| 1,000 | ¥3.75797 | ¥3,757.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥3.52087 | ¥7,041.74 |
| 4,000 | ¥3.42800 | ¥13,712.00 |
| 6,000 | ¥3.38151 | ¥20,289.06 |
| 10,000 | ¥3.33001 | ¥33,300.10 |
| 14,000 | ¥3.29989 | ¥46,198.46 |
| 20,000 | ¥3.27093 | ¥65,418.60 |







