DS24B33S+ | |
---|---|
DigiKey Part Number | DS24B33S+-ND |
Manufacturer | |
Manufacturer Product Number | DS24B33S+ |
Description | IC EEPROM 4KBIT 1-WIRE 8SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit 1-Wire® 2 µs 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS24B33S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 16 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Access Time | 2 µs | |
Voltage - Supply | 2.8V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥28.55200 | ¥285.52 |
25 | ¥27.93480 | ¥698.37 |
88 | ¥24.91159 | ¥2,192.22 |
264 | ¥24.82053 | ¥6,552.62 |
528 | ¥23.91377 | ¥12,626.47 |
1,056 | ¥22.73469 | ¥24,007.83 |