FDLL4150 | |
---|---|
DigiKey Part Number | FDLL4150TR-ND - Tape & Reel (TR) FDLL4150CT-ND - Cut Tape (CT) FDLL4150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL4150 |
Description | DIODE GEN PURP 50V 200MA SOD80 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 200 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 6 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Capacitance @ Vr, F | 2.5pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥2.20000 | ¥22.00 |
100 | ¥1.10920 | ¥110.92 |
500 | ¥0.90490 | ¥452.45 |
1,000 | ¥0.67132 | ¥671.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.56477 | ¥1,411.92 |
5,000 | ¥0.53998 | ¥2,699.90 |
12,500 | ¥0.46700 | ¥5,837.50 |
25,000 | ¥0.45825 | ¥11,456.25 |
62,500 | ¥0.37944 | ¥23,715.00 |
125,000 | ¥0.37360 | ¥46,700.00 |