MAX9142EKA+T | ||
---|---|---|
DigiKey Part Number | MAX9142EKA+TTR-ND - Tape & Reel (TR) MAX9142EKA+TCT-ND - Cut Tape (CT) MAX9142EKA+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9142EKA+T | |
Description | IC COMPARATOR 2 GEN PUR SOT23-8 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Push-Pull, TTL SOT-23-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9142EKA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, TTL | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 2mV @ 5V | |
Current - Input Bias (Max) | 0.32µA @ 5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 300µA | |
CMRR, PSRR (Typ) | 81.94dB CMRR, 81.94dB PSRR | |
Propagation Delay (Max) | 40ns | |
Hysteresis | 1.5mV | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | SOT-23-8 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
10 | ¥34.31500 | ¥343.15 |
25 | ¥32.44000 | ¥811.00 |
100 | ¥28.11370 | ¥2,811.37 |
250 | ¥26.67216 | ¥6,668.04 |
500 | ¥23.93288 | ¥11,966.44 |
1,000 | ¥20.18440 | ¥20,184.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥19.07777 | ¥47,694.43 |