


LT6233IS6#TRMPBF | |
|---|---|
DigiKey Part Number | LT6233IS6#TRMPBFTR-ND - Tape & Reel (TR) LT6233IS6#TRMPBFCT-ND - Cut Tape (CT) LT6233IS6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT6233IS6#TRMPBF |
Description | IC OPAMP GP 1 CIRCUIT TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LT6233IS6#TRMPBF Models |
Category | Voltage - Input Offset 100 µV |
Mfr | Current - Supply 1.15mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 55 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12.6 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 17V/µs | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Gain Bandwidth Product 60 MHz | Supplier Device Package TSOT-23-6 |
Current - Input Bias 1.5 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.10000 | ¥52.10 |
| 10 | ¥39.96100 | ¥399.61 |
| 25 | ¥36.93040 | ¥923.26 |
| 100 | ¥33.59930 | ¥3,359.93 |
| 250 | ¥32.39192 | ¥8,097.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥31.05334 | ¥15,526.67 |
| 1,000 | ¥30.26529 | ¥30,265.29 |
| 1,500 | ¥29.87062 | ¥44,805.93 |
| 2,500 | ¥29.43345 | ¥73,583.62 |











