52 Position Connector Array, Male Pins Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
52 Position Connector Array, Male Pins Surface Mount Gold
QRM8-026-02.0-L-D-A
QRM8-026-02.0-L-D-A

QRM8-026-02.0-L-D-A

DigiKey Part Number
SAM11586-ND
Manufacturer
Manufacturer Product Number
QRM8-026-02.0-L-D-A
Description
CONN ARRAY PLUG 52POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
52 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
QRM8-026-02.0-L-D-A Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tray
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Array, Male Pins
Mated Stacking Heights
7mm, 9mm
Number of Positions
52
Height Above Board
0.189" (4.80mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,046
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥99.24000¥99.24
85¥76.29671¥6,485.22
170¥62.25512¥10,583.37
425¥58.74614¥24,967.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.