
ADA4805-2ARMZ-R7 | |
|---|---|
DigiKey Part Number | ADA4805-2ARMZ-R7TR-ND - Tape & Reel (TR) ADA4805-2ARMZ-R7CT-ND - Cut Tape (CT) ADA4805-2ARMZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADA4805-2ARMZ-R7 |
Description | IC VOLTAGE FEEDBACK 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADA4805-2ARMZ-R7 Models |
Category | Voltage - Input Offset 13 µV |
Mfr | Current - Supply 570µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 73 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 250V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 120 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 550 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.19000 | ¥51.19 |
| 10 | ¥39.23300 | ¥392.33 |
| 25 | ¥36.24920 | ¥906.23 |
| 100 | ¥32.97000 | ¥3,297.00 |
| 250 | ¥31.75944 | ¥7,939.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥29.68846 | ¥29,688.46 |
| 2,000 | ¥29.05018 | ¥58,100.36 |




