DS28EC20Q+T | |
---|---|
DigiKey Part Number | 175-DS28EC20Q+TTR-ND - Tape & Reel (TR) 175-DS28EC20Q+TCT-ND - Cut Tape (CT) 175-DS28EC20Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28EC20Q+T |
Description | IC EEPROM 20KBIT 1-WIRE 6TDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 20Kbit 1-Wire® 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28EC20Q+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 256 x 80 | |
Memory Interface | 1-Wire® | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.24000 | ¥28.24 |
10 | ¥25.65400 | ¥256.54 |
25 | ¥25.09440 | ¥627.36 |
50 | ¥24.95800 | ¥1,247.90 |
100 | ¥22.37790 | ¥2,237.79 |
250 | ¥22.29660 | ¥5,574.15 |
500 | ¥21.48172 | ¥10,740.86 |
1,000 | ¥20.42264 | ¥20,422.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.20540 | ¥50,513.50 |