M93C56-RMN3TP/K

DigiKey Part Number
497-14433-2-ND - Tape & Reel (TR)
497-14433-1-ND - Cut Tape (CT)
497-14433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M93C56-RMN3TP/K
Description
IC EEPROM 2KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit Microwire 2 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M93C56-RMN3TP/K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8, 128 x 16
Memory Interface
Microwire
Clock Frequency
2 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.35000¥4.35
10¥4.31000¥43.10
25¥4.00000¥100.00
50¥3.97680¥198.84
100¥3.53190¥353.19
250¥3.48688¥871.72
500¥3.43436¥1,717.18
1,000¥3.34257¥3,342.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥3.27032¥8,175.80
5,000¥3.00478¥15,023.90
12,500¥2.95207¥36,900.88
25,000¥2.88178¥72,044.50
Manufacturers Standard Package