MX25L12872FM2I-10G | |
---|---|
DigiKey Part Number | MX25L12872FM2I-10G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L12872FM2I-10G |
Description | IC FLASH 128MBIT SPI/QUAD 8SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 40µs, 1.2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥15.34400 | ¥153.44 |
25 | ¥14.92880 | ¥373.22 |
92 | ¥13.27500 | ¥1,221.30 |
276 | ¥13.23634 | ¥3,653.23 |
552 | ¥13.03659 | ¥7,196.20 |
1,012 | ¥12.48315 | ¥12,632.95 |
5,060 | ¥11.62223 | ¥58,808.48 |