Linear, Compass (ICs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Technology | Axis | Output Type | Sensing Range | Voltage - Supply | Current - Supply (Max) | Current - Output (Max) | Resolution | Bandwidth | Operating Temperature | Grade | Qualification | Features | Supplier Device Package | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
49,034 In Stock | 1 : ¥8.05000 Cut Tape (CT) 10,000 : ¥2.71280 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | - | - | Temperature Compensated | 4-WLP (0.82x0.82) | Surface Mount | 4-UFBGA, WLBGA | ||
19,676 In Stock | 1 : ¥11.58000 Cut Tape (CT) 10,000 : ¥4.03959 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, I3C | ±3mT | 1.62V ~ 3.6V | 4mA | - | 20 b | 1kHz | -40°C ~ 85°C | - | - | Temperature Compensated | 4-WLP (0.85x0.85) | Surface Mount | 4-WFBGA, WLBGA | ||
34,511 In Stock | 1 : ¥21.59000 Cut Tape (CT) 10,000 : ¥8.82209 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, I3C | ±2mT | 1.72V ~ 1.98V | - | - | 16 b | - | -40°C ~ 85°C | - | - | - | 9-WLCSP (1.28x1.28) | Surface Mount | 9-BGA, WLCSP | ||
35,774 In Stock | 1 : ¥26.11000 Cut Tape (CT) 10,000 : ¥10.69679 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | - | 1.71V ~ 3.6V | - | - | 16 b | 5Hz ~ 50Hz | -40°C ~ 85°C | - | - | Selectable Scale | 12-LGA (2x2) | Surface Mount | 12-WFLGA | ||
40,173 In Stock | 1 : ¥29.55000 Cut Tape (CT) 5,000 : ¥13.29781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±0.8mT | 2.8V ~ 3.5V | 450µA | - | 18 b | 1kHz | -40°C ~ 105°C | Automotive | AEC-Q100 | - | 16-LGA (3x3) | Surface Mount | 16-VFLGA | ||
53,953 In Stock | 1 : ¥30.13000 Cut Tape (CT) 10,000 : ¥12.79162 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | - | 1.71V ~ 3.6V | - | - | 16 b | - | -40°C ~ 85°C | - | - | Temperature Compensated | 12-LGA (2x2) | Surface Mount | 12-WFLGA | ||
2,937 In Stock | 1 : ¥49.01000 Cut Tape (CT) 4,000 : ¥22.86780 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | X, Y, Z | I2C, SPI | ±1.2mT | 1.7V ~ 1.98V | 800µA | - | - | - | -30°C ~ 85°C | - | - | - | 11-LGA (1.6x1.6) | Surface Mount | 11-UFLGA | ||
27,967 In Stock | 1 : ¥68.38000 Cut Tape (CT) 1,000 : ¥33.86356 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 2V ~ 12V | - | - | - | 5MHz | -40°C ~ 125°C | - | - | - | 8-SOIC | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | ||
24,201 In Stock | 1 : ¥87.38000 Cut Tape (CT) 3,000 : ¥43.24464 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | Magnetoresistive | Single | Wheatstone Bridge | ±0.6mT | 2V ~ 20V | - | - | - | 5MHz | -40°C ~ 125°C | - | - | - | 8-LPCC | Surface Mount | 8-LCC | ||
99 In Stock This product has a maximum purchase limit | 1 : ¥12.81000 Bulk | - | Bulk | Active | Hall Effect | X, Y, Z | I2C | ±50mT | 1.7V ~ 3.6V | - | - | 16 b | - | -40°C ~ 105°C | - | - | Temperature Compensated | 8-UTDFN (2.5x2) | Surface Mount | 8-XFDFN Exposed Pad |