MLX90397RLQ-AAA-000-SP | ||
---|---|---|
DigiKey Part Number | 413-MLX90397RLQ-AAA-000-SP-ND | |
Manufacturer | ||
Manufacturer Product Number | MLX90397RLQ-AAA-000-SP | |
Description | SENSOR MAGNETOMETER 3D QFN | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Hall Effect Sensor X, Y, Z Axis 8-UTDFN (2.5x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | MLX90397RLQ-AAA-000-SP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±50mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 105°C | |
Features | Temperature Compensated | |
Supplier Device Package | 8-UTDFN (2.5x2) | |
Mounting Type | Surface Mount | |
Package / Case | 8-XFDFN Exposed Pad |
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Bulk: | 50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.68000 | ¥12.68 |
10 | ¥9.51200 | ¥95.12 |
100 | ¥6.97870 | ¥697.87 |
1,000 | ¥5.23375 | ¥5,233.75 |
5,000 | ¥4.75794 | ¥23,789.70 |
10,000 | ¥4.44075 | ¥44,407.50 |