
LSM303AHTR | |
|---|---|
DigiKey Part Number | 497-17053-2-ND - Tape & Reel (TR) 497-17053-1-ND - Cut Tape (CT) 497-17053-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSM303AHTR |
Description | ULTRA-COMPACT HIGH-PERFORMANCE E |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | LSM303AHTR Models |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 12-VFLGA Module |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 12-LGA (2x2) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Magnetometer, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.88000 | ¥37.88 |
| 5 | ¥33.92400 | ¥169.62 |
| 10 | ¥32.46800 | ¥324.68 |
| 25 | ¥30.73120 | ¥768.28 |
| 50 | ¥29.54200 | ¥1,477.10 |
| 100 | ¥28.45370 | ¥2,845.37 |
| 500 | ¥26.26220 | ¥13,131.10 |
| 1,000 | ¥25.44603 | ¥25,446.03 |















